Belden 9457 0601000

Multi-Conductor Cable, AWM, 20 AWG, 12 C, Chrome, PVC, Stranded, 300V AC, Indoor, 1000 ft
$ 6,109.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9457 0601000.

Belden

Datasheet3 pages14 years ago

TME

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
-0.20%

Related Parts

Alpha Wire1896/12C SL005
Multi-Conductor Cable 12Conductors 20AWG 8.9mm 300VAC Gray 30.48m Spool
Alpha Wire1896/12C SL002
Multiconductor Cable, Unshielded; 12; 20 AWG; 7 x 28; 0.35 in.; 0.016 in.; PVC
Alpha Wire65012 SL005
Wire And Cable, 12 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Audio Cable Polyvinyl Chloride 12Conductors 20AWG 8.58mm 300VAC Chrome 152.4m Reel
Audio Cable Polyvinyl Chloride 9Conductors 20AWG 8.05mm 300VAC Chrome 152.4m Reel
Audio Cable Polyvinyl Chloride 9Conductors 20AWG 8.05mm 300VAC Chrome 30.48m

Descriptions

Descriptions of Belden 9457 0601000 provided by its distributors.

Multi-Conductor Cable, AWM, 20 AWG, 12 C, Chrome, PVC, Stranded, 300V AC, Indoor, 1000 ft
Audio Cable Polyvinyl Chloride 12Conductors 20AWG 8.58mm 300VAC Chrome 304.8m Reel
MULTICONDUCTOR CABLE, 12C, 20AWG, 7X28, TC, PVC INS, CHROME PVC JKT, CMG, AWM
Unshielded Multiconductor Cable 12 Conductor 20Awg 1000 ; Cable Shielding:Unshielded; No. Of Conductors:12Conductor; Wire Gauge:20Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M; Product Range:- Rohs Compliant: Yes |Belden 9457 0601000

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9457-060-1000
  • 9457-0601000