Alpha Wire 1896/12C SL002

Multiconductor Cable, Unshielded; 12; 20 AWG; 7 x 28; 0.35 in.; 0.016 in.; PVC
$ 1,447.918
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1896/12C SL002.

Newark

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-66.49%

Related Parts

Alpha Wire1896/10C SL002
Multi-Conductor Cable 10Conductors 20AWG 8.5mm 300VAC Slate 152.4m Spool
Alpha Wire1896/10C SL001
Multiconductor Cable, Unshielded; 10; 20 AWG; 7 x 28; 0.33 in.; 0.016 in.; PVC
Alpha Wire1898/12C SL005
Multi-Conductor Communication and Control Cable 12C 18AWG UNSHIELDED

Descriptions

Descriptions of Alpha Wire 1896/12C SL002 provided by its distributors.

Multiconductor Cable, Unshielded; 12; 20 AWG; 7 x 28; 0.35 in.; 0.016 in.; PVC
Multi-Conductor Communication and Control Cable 12C 20AWG UNSLDD
Multiconductor Cable 12Conductors 20AWG 8.9mm Tinned Copper Gray 300VAC
CABLE, 20AWG, 12 CORE, SLATE, 152.4M; Cable Shielding: Unscreened; No. of Cores: 12Core; Wire Gauge: 20AWG; Conductor Area CSA: 0.51mm²; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of
Multiconductor Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:20; No. of Conductors:12; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1896/12C-SL002