Alpha Wire 1896/12C SL005

Multi-Conductor Cable 12Conductors 20AWG 8.9mm 300VAC Gray 30.48m Spool
$ 417.172
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1896/12C SL005.

JRH Electronics

Datasheet3 pages7 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-56.60%

Related Parts

Alpha Wire65012 SL005
Wire And Cable, 12 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire1896/10C SL005
Multi-Conductor Cable 10Conductors 20AWG 8.5mm 300VAC Slate 30.48m Spool
Alpha Wire1896/9C SL005
Multi-Conductor Cable Polyvinyl Chloride 9Conductors 20AWG 8mm 300VAC Slate 30.48m Spool

Descriptions

Descriptions of Alpha Wire 1896/12C SL005 provided by its distributors.

Multi-Conductor Cable 12Conductors 20AWG 8.9mm 300VAC Gray 30.48m Spool
Multi-Conductor Communication and Control Cable 12C 20AWG UNSHLDD
Multiconductor Cable, Unshielded; 12; 20 AWG; 7 x 28; 0.35 in.; 0.016 in.; PVC
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:20; No. of Conductors:12; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 20AWG, 12 CORE, SLATE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:12; Conductor Size AWG:20AWG; Voltage Rating:300V; No. of Max Strands x Strand Size:7 x 0.32mm; Conductor Area CSA:0.56mm²; Jacket Colour:Slate; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:8.41mm; Conductor Material:Tinned Copper; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:20AWG
Jacket Material = PVC / Jacket Colour = Grey / Halogen Free = No / Shielding = YY Unshielded / Conductors = 12 / Conductor Insulation = PVC / Cross-Section mm² = 0.56 / Cross-Section AWG AWG = 20 / Jacket Diameter mm = 8.4 / Voltage Rating Min. V = 300 / Voltage Rating Max. V = 300 / Temperature Range Min. °C = -20 / Temperature Range Max. °C = 80 / Original Packaging m = 30 / Packaging = Sold by Reel

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1896/12C-SL005
  • 189612CSL005