Belden 9421 060U1000

Belden 9421 Audio Control and Instrumentation Cable - Chrome - 1000 Foot Unreeled
$ 2,341.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9421 060U1000.

Belden

Datasheet3 pages14 years ago

Newark

Herman ProAV

element14

Mouser

Supply Chain

Introduction Date2014-08-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1298C SL001
Cable, Shielded; 8; 22 AWG; 7 x 30; 0.23 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
Alpha Wire1298C SL005
Cable, Shielded; 8; 22 AWG; 7 x 30; 0.23 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
Alpha Wire2463C SL005
Wire And Cable, 8 Conductor(s), 22AWG, 300V, Communication And Control Cable
General Cable / CarolE2008S.30.10
8C/22 7/30Bc Oas Cmr/Cl3R Rohs Compliant: Yes |Carol Cable/general Cable E2008S.30.10
Audio Cable Polyvinyl Chloride 8Conductors 22AWG 5.81mm 300VAC Chrome 30.48m
Wire And Cable, 8 Conductor(s), 22AWG, 300V, Communication Cable

Descriptions

Descriptions of Belden 9421 060U1000 provided by its distributors.

Belden 9421 Audio Control and Instrumentation Cable - Chrome - 1000 Foot Unreeled
Multi-Conductor Cable 8 COND 22AWG 1000 UNIBOXED
8 22 PVC PVC AUTOMATION SOLUTIONS (AS)
Unshielded Multiconductor Cable 8 Conductor 22Awg 1000 ; Cable Shielding:Unshielded; No. Of Conductors:8Conductor; Wire Gauge:22Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M; Product Range:- Rohs Compliant: Yes |Belden 9421 060U1000

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9421-060-U1000
  • 9421-060U1000
  • 9421060U1000