Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 1298C SL001

Cable, Shielded; 8; 22 AWG; 7 x 30; 0.23 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
$ 1,814.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1298C SL001.

Newark

Datasheet4 pages9 years ago

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.59%

Related Parts

Alpha Wire6344 SL002
Wire And Cable, 8 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire6344 SL001
Shielded Multi-Conductor Cable 8Conductors 22AWG 6.83mm 300VAC Slate 304.8m Spool
Alpha Wire1296C SL005
Wire And Cable, 6 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 1298C SL001 provided by its distributors.

Cable, Shielded; 8; 22 AWG; 7 x 30; 0.23 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
Multi-Conductor Cables 22AWG 8C SHIELDED 1000ft SPOOL SLATE
MULTICORE CABLE, 22AWG, SLATE, 304.8M;
Multi-Conductor 8C 22AWG SHIELD
22-8C STR TNC PVC FOIL SHD, PVC JKT CM 300V 75C, 1000FT
AE C&C, 1298C SLATE 1000 FT 22AWG 7/30 8C FOIL SHLD
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:22; No. of Conductors:8; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1298C SL001.