Alpha Wire 1298C SL005

Cable, Shielded; 8; 22 AWG; 7 x 30; 0.23 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
$ 406.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1298C SL005.

element14 APAC

Datasheet1 page20 years ago
Datasheet4 pages9 years ago

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.77%

Related Parts

Alpha Wire1296C SL005
Wire And Cable, 6 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1178C SL005
Wire And Cable, 8 Conductor(s), 22AWG, 424V, Communication And Control Cable
Alpha Wire1297C SL005
Wire And Cable, 7 Conductor(s), 22AWG, 300V, Communication And Control Cable
General Cable / CarolE2008S.41.10
Power Limited and Communication Cable, 8 C, Yellow, PVC, 1000 ft.
General Cable / CarolE2008S.30.10
8C/22 7/30Bc Oas Cmr/Cl3R Rohs Compliant: Yes |Carol Cable/general Cable E2008S.30.10
General Cable / CarolE2108S.30.86
8C/22 7/30Bc Oa Sh Cmp/Cl3P |Carol Cable/general Cable E2108S.30.86

Descriptions

Descriptions of Alpha Wire 1298C SL005 provided by its distributors.

Cable, Shielded; 8; 22 AWG; 7 x 30; 0.23 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
Alpha Wire 8core control cable, Alpha Essentialsseries, 0.35 mm², 30m, shielding, greyPVCjacket
Multi-Conductor Communication and Control Cable 8C 22AWG SHIELD
Shielded Multi-Conductor Cable Tape Polyvinyl Chloride 8Conductors 22AWG 6.27mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
CABLE, 22AWG, 8 CORE, SLATE, 30.5M; Cable Shielding: Unscreened; No. of Cores: 8Core; Wire Gauge: 22AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strand
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:22; No. of Conductors:8; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
Jacket Material = PVC / Jacket Colour = Grey / Halogen Free = No / Shielding = FS / Conductors = 8 / Conductor Insulation = PVC / Cross-Section mm² = 0.36 / Cross-Section AWG AWG = 22 / Jacket Diameter mm = 5.9 / Voltage Rating Min. V = 300 / Voltage Rating Max. V = 300 / Temperature Range Min. °C = -20 / Temperature Range Max. °C = 80 / Original Packaging m = 30 / Packaging = Sold by Reel
CABLE, SHIELDED, 22AWG, 8CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:8; Conductor Size AWG:22AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.255mm; Conductor Area CSA:0.357mm²; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:5.7mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Cable Type:Foil Shield; Conductor Make-up:7 / 30; Jacket Material:PVC; No. of Cores:8; Operating Temperature Max:75°C; Operating Temperature Min:-20°C; Outer Diameter:5.7mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:0.81mm; Test Voltage:300V; Wire Size:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1298C SL005.