Belden 9116 009U1000

Coaxial Cable 18 AWG Solid Bare Copper Covered Steel 0.270 in. O.D. 1000 ft L
$ 196.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9116 009U1000.

Belden

Datasheet3 pages14 years ago

RS (Formerly Allied Electronics)

Newark

Herman ProAV

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2012-02-24
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Coaxial Cable Tape/Braid Foam Polyethylene 18AWG 6.85mm 300V Black 304.8m Reel
COAXIAL CABLE, RG6/U,18 AWG, BCCS, SOLID, BRAID SHLD, A,FPE INS, BLK PE JKT,75 OHMS
Composite Cable Braid Foam High Density Polyethylene 1/2Conductor 18AWG/20AWG 350VAC Black
Alpha Wire6458 BK002
BLACK COAXIAL CABLE, POLYVINYL CHLORIDE PVC SHEATH RG6/U
Alpha Wire9011A BK005
Cable, Coaxial; 18 AWG; 7/26; 0.405 in.; PVC; 96% BC Braid; Solid PE; Black
Alpha Wire9059C BK005
Cable, Coaxial; 22 AWG; Solid CW; 0.242 in.; PVC; 95% BC Braid; Solid PE; Black

Descriptions

Descriptions of Belden 9116 009U1000 provided by its distributors.

Coaxial Cable 18 AWG Solid Bare Copper Covered Steel 0.270 in. O.D. 1000 ft L
Coaxial Cable Tape/Braid Foam Polyethylene 18AWG 6.85mm 300V White 304.8m
Wire And Cable, 1 Conductor(s), 18AWG, 300V, Communication Cable
CATV VIDEO CABLE, RG6, 18AWG BCCS, FOIL + 60% BRAID, WHITE PVC, CM
Video Cable, CATV and Satellite Cable, Color: White
CABLE COAXIAL RG-6 18AWG 1000'
18 GIFHDLDPE SH PVC CATV COAX U1000 009
COAXIAL CABLE, RG6/U, 1000FT, WHITE; Coaxial Cable Type:RG6; Conductor Area CSA:-; Conductor Material:Steel; External Diameter:6.86mm; Impedance:75ohm; Jacket Color:White; Jacket Material:PVC; No. of Max Strands x Strand Size:Solid RoHS Compliant: Yes

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9116-009-U1000
  • 9116-009U1000
  • 9116009U1000