Belden 89418 002100

Shielded Multiconductor Cable, 4 Conductor, 18Awg, 100Ft, |Belden 89418 002100
$ 916.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 89418 002100.

Belden

Datasheet3 pages14 years ago

Farnell

Newark

Master Electronics

element14

Inventory History

3 month trend:
-0.18%

Related Parts

Alpha WireM64802-SL005
Wire And Cable, 4 Conductor(s), 22AWG, 420V, Communication And Control Cable
Audio Cable Fluorinated Ethylene Propylene 4Conductors 22AWG 3.07mm 300VAC Red 30.48m Reel
Alpha WireM64818 SL005
Wire And Cable, 4 Conductor(s), 20AWG, 300V, Control Cable/command Cable
Alpha WireM64836 SL005
Wire And Cable, 4 Conductor(s), 16AWG, 300V, Control Cable/command Cable
MULTICONDUCTOR CABLE,3C,18AWG,19X30,TC, FEP INS, FOIL&BRAID, RED FEP JKT, CMP
Shielded Multiconductor Cable, 4 Conductor, 20Awg, 100Ft, |Belden 83604 002100

Descriptions

Descriptions of Belden 89418 002100 provided by its distributors.

Shielded Multiconductor Cable, 4 Conductor, 18Awg, 100Ft, |Belden 89418 002100
Instrumentation Control Cable 4Conductors 18AWG 4.39mm Tinned Copper Red 300VAC
SHIELDED MULTICONDUCTOR CABLE, 4 CONDUCTOR, 18AWG, 100FT, 300V; Cable Shielding: Shielded; No. of Conductors: 4Conductor; Wire Gauge: 18AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.48m

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 89418-002-100
  • 89418-002100