Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Belden 88444 002100

Audio Cable Fluorinated Ethylene Propylene 4Conductors 22AWG 3.07mm 300VAC Red 30.48m Reel

$ 349.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 88444 002100.

Belden

Datasheet3 pages14 years ago

Newark

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
-28.16%

Related Parts

Alpha WireM64802-SL005
Wire And Cable, 4 Conductor(s), 22AWG, 420V, Communication And Control Cable
Alpha WireM64801 SL005
Wire And Cable, 3 Conductor(s), 22AWG, 300V, Control Cable/command Cable
Alpha WireM64803-SL005
Wire And Cable, 5 Conductor(s), 22AWG, 300V, Control Cable/command Cable
Multi-Conductor Cable Fluorinated Ethylene Propylene 2Conductors 20AWG 1.93mm Brown 30m
MULTICONDUCTOR CABLE, 1PR/18AWG, 19X30, TC, FEP INS, FOIL, RED FEP JKT, CMP

Descriptions

Descriptions of Belden 88444 002100 provided by its distributors.

Audio Cable Fluorinated Ethylene Propylene 4Conductors 22AWG 3.07mm 300VAC Red 30.48m Reel
Belden 88444 Audio Control and Instrumentation Cable 4#22 FEP FEP - Red - 100 Feet
UNSHLD FLEX CABLE, 4COND, 22AWG, PER M; Cable Shielding: Unscreened; No. of Cores: 4Core; Wire Gauge: 22AWG; Conductor Area CSA: -; Reel Length (Imperial): -; Reel Length (Metric): -; Jacket Colour: Red; No. of Max Strands x St

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 88444-002-100
  • 88444-002100