Belden 83604 002100

Shielded Multiconductor Cable, 4 Conductor, 20Awg, 100Ft, |Belden 83604 002100
$ 1,083.96
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 83604 002100.

Belden

Datasheet3 pages14 years ago

TME

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+50.00%

Related Parts

Alpha WireM64818 SL005
Wire And Cable, 4 Conductor(s), 20AWG, 300V, Control Cable/command Cable
Alpha WireM64818 SL002
Wire And Cable, 4 Conductor(s), 20AWG, 300V, Control Cable/command Cable
Alpha WireM64817 SL005
Wire And Cable, 3 Conductor(s), 20AWG, 300V, Control Cable/command Cable
Audio Cable Fluorinated Ethylene Propylene 4Conductors 22AWG 3.07mm 300VAC Red 30.48m Reel
Shielded Multiconductor Cable, 4 Conductor, 18Awg, 100Ft, |Belden 89418 002100
SHIELDED MULTICONDUCTOR CABLE, 6 CONDUCTOR, 20AWG, 100FT, 300V

Descriptions

Descriptions of Belden 83604 002100 provided by its distributors.

Shielded Multiconductor Cable, 4 Conductor, 20Awg, 100Ft, |Belden 83604 002100
Multi-Conductor Cable 20AWG 4C SHIELD TFE 100' SPOOL RED
SHIELDED MULTICONDUCTOR CABLE, 4 CONDUCTOR, 20AWG, 100FT, 300V; Cable Shielding: Shielded; No. of Conductors: 4Conductor; Wire Gauge: 20AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.48m

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83604-002-100
  • 83604-002100