Belden 8919 010100

Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
$ 121.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8919 010100.

Belden

Datasheet2 pages14 years ago

Newark

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
-11.90%

Supply Chain

Introduction Date2014-07-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3073 RD005
Hook-Up Wire; 20 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3073 BK005
Hook-Up Wire; 20 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3073 BR005
Hook-Up Wire; 20 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
General Cable / CarolC2102A.12.07
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 20 AWG, Blue, Stranded, 100 ft
General Cable / CarolC2102A.12.04
CAROL CABLE/GENERAL CABLE C2102A.12.04 HOOK UP WIRE 100FT 20AWG TIN-COPPER ORANGE
General Cable / CarolC2102A.12.05
Hookup Wire,20 AWG,Yellow,100 ft.

Descriptions

Descriptions of Belden 8919 010100 provided by its distributors.

Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Wire; UL1015; stranded; Cu; 0.52mm2; 20AWG; black; PVC; 600V; 30m
Hook-up Wire 20AWG 30.48m 2.54mm Tinned Copper Black 600VAC
HOOK-UP WIRE, 20 AWG, 10X30, TC, BLACK PVC, 600V, 8919 SERIES
Hook-up and Lead Wire 20 AWG Tin-Plated Cu Black
HOOK UP WIRE, 100FT, 20AWG COPPER, BLACK
20 STR PVC BLK AUTOMATION SOLUTIONS (AS)
HOOK-UP STRND 20AWG BLACK 100'
Tinned copper conductor, PVC insulation. Rated 105-oC, 600V. Rated 2500V peak for electronic circuits, and internal wiring of electronic and electrical equipment.
HOOK UP WIRE, 100FT, 20AWG COPPER, BLACK; HOOK UP WIRE, 100FT, 20AWG COPPER, BLACK; Jacket Material:PVC; Jacket Color:Black; Wire Gauge:20AWG; Conductor Area CSA:-; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Operating Temperature Max:105°C; Voltage Rating:600V

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8919-010-100
  • 8919-010100
  • 8919010100