Belden 8530 0101000

Hook-up Wire 22AWG 304.8m 1.49mm Tinned Copper Black 1000V
$ 532.885
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8530 0101000.

Belden

Datasheet2 pages14 years ago

TME

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Related Parts

Alpha Wire1551 BK005
Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.064 in.; -40 degC; 80 degC; 1000 V;
Alpha Wire1551 SL005
Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.064 in.; -40 degC; 80 degC; 1000 V;
Alpha Wire1551 RD005
Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.064 in.; -40 degC; 80 degC; 1000 V;
Wire And Cable, 1 Conductor(s), 22AWG, 1000V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, 22 AWG, 7X30, TC, ORANGE PVC, 1000V, 8524 SERIES
Wire And Cable, 1 Conductor(s), 22AWG, 1000V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Belden 8530 0101000 provided by its distributors.

Hook-up Wire 22AWG 304.8m 1.49mm Tinned Copper Black 1000V
HOOK-UP WIRE, 1000FT, 22AWG CU BLACK; Re; HOOK-UP WIRE, 1000FT, 22AWG CU BLACK; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Conductor Size AWG:22AWG; Jacket Color:Black; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper
Hook Up Wire, 1000Ft, 22Awg Copper Black; Jacket Material:Pvc; Jacket Color:Black; Wire Gauge:22Awg; No. Of Max Strands X Strand Size:Solid; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Operating Temperature Max:105°C Rohs Compliant: Yes |Belden 8530 0101000

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8530-010-1000
  • 8530-0101000