Alpha Wire 1551 BK005

Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.064 in.; -40 degC; 80 degC; 1000 V;
$ 58.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1551 BK005.

JRH Electronics

Datasheet3 pages6 years ago

Farnell

TME

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-89.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1551 SL005
Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.064 in.; -40 degC; 80 degC; 1000 V;
Alpha Wire1551 RD005
Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.064 in.; -40 degC; 80 degC; 1000 V;
Alpha Wire1551 BL005
Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.064 in.; -40 degC; 80 degC; 1000 V;
General Cable / CarolC2016A.12.03
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 22 AWG, Red, Stranded, 100 ft
General Cable / CarolC2016A.12.01
CAROL C2016A.12.01 Hookup Wire, CSA TR-64, UL 1007, UL 1569, 22 AWG, 100 ft,
General Cable / CarolC2016A.12.07
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 22 AWG, Blue, Stranded, 100 ft

Descriptions

Descriptions of Alpha Wire 1551 BK005 provided by its distributors.

Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.064 in.; -40 degC; 80 degC; 1000 V;
Hook-up Wire 1Conductors 22AWG 30.5m/305m 1.63mm Tinned Copper Black 1000V
Wire And Cable, 1 Conductor(s), 22AWG, 1000V, Flexible Cord And Fixture Wire
WIRE, BLK, 22AWG, 7/30AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:22AWG; Conductor Area CSA:0.35mm²; Jacket Colour:Black; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper; External Diameter:1.57mm; Voltage Rating:1kV; No. of Max Strands x Strand Size:7 x 0.25mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1551-BK005
  • 1551BK005