Alpha Wire 1551 RD005

Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.064 in.; -40 degC; 80 degC; 1000 V;
$ 63.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1551 RD005.

JRH Electronics

Datasheet3 pages6 years ago

Farnell

TME

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-86.97%

Supply Chain

Introduction Date2013-03-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Alpha Wire1551 BK005
Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.064 in.; -40 degC; 80 degC; 1000 V;
Alpha Wire1551 SL005
Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.064 in.; -40 degC; 80 degC; 1000 V;
Alpha Wire1551 YL005
Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.064 in.; -40 degC; 80 degC; 1000 V
General Cable / CarolC2016A.12.03
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 22 AWG, Red, Stranded, 100 ft
General Cable / CarolC2016A.12.07
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 22 AWG, Blue, Stranded, 100 ft
General Cable / CarolC2016A.12.01
CAROL C2016A.12.01 Hookup Wire, CSA TR-64, UL 1007, UL 1569, 22 AWG, 100 ft,

Descriptions

Descriptions of Alpha Wire 1551 RD005 provided by its distributors.

Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.064 in.; -40 degC; 80 degC; 1000 V;
Wire And Cable, 1 Conductor(s), 22AWG, 1000V, Flexible Cord And Fixture Wire
22 AWG 1000V Red PVC Hook-Up Wire on 100 Foot Spool Put-Up.
Hook-up Wire 22AWG 30.48m 1.62mm Tinned Copper Red 1000VAC Spool
Wire Hook-Up; Tin-Plated Copper; 22 AWG; 7/30-Str; Red
Stranded Wire PVC 0.35mm² Tinned Copper Red 1551 30.5m
HOOK-UP WIRE, 100FT, 22AWG, COPPER, RED, 1KV
Alpha Wire , 1551 , 0.33 mm2, 22 AWG, 30m
ALPHA HOOKUP WIRE,22AWG,100FT,STRANDED,RED
Hook-Up Wire PVC 22AWG HOOKUP RED
WIRE, RED, 22AWG, 7/30AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:22AWG; Conductor Area CSA:0.35mm²; Jacket Colour:Red; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper; External Diameter:1.57mm; Voltage Rating:1kV; No. of Strands x Strand Size:7 x 0.25mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1551-RD005
  • 1551RD005