Belden 8523 001100

Wire Hook-up/Lead; 20AWG; CU; 10x30Str; 1000V; 100 ft Reel; Brown
$ 113.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8523 001100.

Belden

Datasheet2 pages14 years ago

TME

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
-14.29%

Related Parts

Alpha Wire1553 BL005
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.068 in.; -40 degC; 80 degC; 1000 V;
Alpha Wire1553 BK005
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.068 in.; -40 degC; 80 degC; 1000 V
Alpha Wire1563 RD005
Wire, Hook-Up; 20 AWG; Solid; 0.016 in.; 0.066 in.; -40 degC; 80 degC; 1000 V;
Hook-up Wire 20AWG 30.48m 1.67mm Tinned Copper White 1000VAC
Wire And Cable, 1 Conductor(s), 20AWG, 1000V, Flexible Cord And Fixture Wire
Hook-up Wire 20AWG 30.48m 1.67mm Tinned Copper Black

Descriptions

Descriptions of Belden 8523 001100 provided by its distributors.

Wire Hook-up/Lead; 20AWG; CU; 10x30Str; 1000V; 100 ft Reel; Brown
HOOK-UP WIRE, 20 AWG, 10X30, TC, BROWN PVC, 1000V, 8523 SERIES
Hook-up Wire 20AWG 30.48m 1.78mm Tinned Copper Brown
Hook-up Wire 20AWG 1C PVC 100' SPOOL BROWN
Hook-Up Wire 20AWG PVC INSL BRN
20 STR PVC BRN AUTOMATION SOLUTIONS (AS)
Hook Up Wire, 100Ft, 20Awg Copper, Brown; Jacket Material:Pvc; Jacket Color:Brown; Wire Gauge:20Awg; No. Of Max Strands X Strand Size:10 X 30Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Conductor Area Csa:- Rohs Compliant: Yes |Belden 8523 001100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8523-001-100
  • 8523-001100