Alpha Wire 1553 BL005

Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.068 in.; -40 degC; 80 degC; 1000 V;
$ 43.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1553 BL005.

JRH Electronics

Datasheet3 pages6 years ago

Farnell

TME

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-95.10%

Supply Chain

Introduction Date2016-04-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1553 WH005
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.068 in.; -40 degC; 80 degC; 1000 V
Alpha Wire1553 BK005
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.068 in.; -40 degC; 80 degC; 1000 V
Alpha Wire1553 BR005
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.068 in.; -40 degC; 80 degC; 1000 V

Descriptions

Descriptions of Alpha Wire 1553 BL005 provided by its distributors.

Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.068 in.; -40 degC; 80 degC; 1000 V;
Hook-up Wire 1Conductors 20AWG 30.5m/305m 1.72mm Tinned Copper Blue 1000V
Wire And Cable, 1 Conductor(s), 20AWG, 1000V, Flexible Cord And Fixture Wire
WIRE, BLU, 20AWG, 10/30AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:20AWG; Conductor Area CSA:0.51mm²; Jacket Colour:Blue; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper; External Diameter:1.75mm; Voltage Rating:1kV; No. of Max Strands x Strand Size:10 x 0.25mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:20AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1553-BL005
  • 1553BL005