Belden 8529 010100

Hook-up Wire 20AWG 30.48m 1.67mm Tinned Copper Black
$ 99.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8529 010100.

Belden

Datasheet2 pages14 years ago

TME

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+1536%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1553 BL005
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.068 in.; -40 degC; 80 degC; 1000 V;
Alpha Wire1553 BK005
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.068 in.; -40 degC; 80 degC; 1000 V
Alpha Wire1563 RD005
Wire, Hook-Up; 20 AWG; Solid; 0.016 in.; 0.066 in.; -40 degC; 80 degC; 1000 V;
Hook-up Wire 20AWG 30.48m 1.67mm Tinned Copper White 1000VAC
HOOK-UP WIRE, 20 AWG, 10X30, TC, ORANGE PVC, 1000V, 8523 SERIES
HOOK-UP WIRE, 20 AWG, 10X30, TC, RED PVC INS, 80C, 1000V, 8523 SERIES

Descriptions

Descriptions of Belden 8529 010100 provided by its distributors.

Hook-up Wire 20AWG 30.48m 1.67mm Tinned Copper Black
HOOK-UP WIRE, 20 AWG, SOLID, TC, BLACK PVC INS, 80C, 1000V
20 SOL PVC BLK AUTOMATION SOLUTIONS (AS)
HOOK-UP SOLID 20AWG BLACK 100'
Hook Up Wire, 100Ft, 20Awg Copper, Black; Jacket Material:Pvc; Jacket Color:Black; Wire Gauge:20Awg; No. Of Max Strands X Strand Size:Solid; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Operating Temperature Max:105°C Rohs Compliant: Yes |Belden 8529 010100
Tinned copper, PVC insulation, medium wall. The extruded PVC insulation is flame and ozone resistant. Inert to most chemicals, oils, and solvents. Covers single cond. PVC insulated hook-up wire for internal wiring of electrical and electronic equipment.

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8529-010-100
  • 8529-010100
  • 8529010100