Belden 8465 060U500

Audio Cable Polyvinyl Chloride 5Conductors 18AWG 7.16mm 300VAC Chrome Polyvinyl Chloride 152.4m
$ 1,372.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8465 060U500.

Belden

Datasheet3 pages14 years ago

Newark

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
Restocked

Related Parts

Alpha Wire1898/5C SL005
Multi-Conductor Communication and Control Cable 5C 18AWG UNSHIELD
Audio Cable Polyvinyl Chloride 5Conductors 18AWG 7.16mm 300VAC Chrome 30.48m
Alpha Wire1898/5C SL002
Wire And Cable, 5 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire65805 SL005
Wire And Cable, 5 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Audio Cable Polyvinyl Chloride 4Conductors 18AWG 6.53mm 300VAC Chrome Polyvinyl Chloride 30.48m
Multi-Conductor Cable 6Conductors 18AWG 5.88mm 300VAC Gray 152.4m Reel

Descriptions

Descriptions of Belden 8465 060U500 provided by its distributors.

Audio Cable Polyvinyl Chloride 5Conductors 18AWG 7.16mm 300VAC Chrome Polyvinyl Chloride 152.4m
MULTI-CONDUCTOR CABLE, 18AWG/5C TC, UNSHIELDED, PVC, CHROME
Unshielded Multiconductor Cable 5 Conductor 18Awg 500Ft; Cable Shielding:Unshielded; No. Of Conductors:5Conductor; Wire Gauge:18Awg; Conductor Area Csa:-; Reel Length (Imperial):500Ft; Reel Length (Metric):152.4M; Jacket Color:Chromerohs Compliant: Yes |Belden 8465 060U500

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8465-060-U500
  • 8465-060U500