Belden 8424 0101000

Multi-Conductor Cable, TNC, 20 AWG, 4 C, Black, EPDM Rubber, Stranded, 600V AC, Indoor, 1000 ft
$ 4,133.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8424 0101000.

Belden

Datasheet3 pages14 years ago

element14 APAC

Farnell

Master Electronics

TME

Inventory History

3 month trend:
+50.00%

Supply Chain

Introduction Date2014-08-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MULTICONDUCTOR CABLE, 3C/20AWG, 26X34, TC, EPDM INS, BRAID, BLACK EPDM
Alpha Wire2414C SL001
Wire And Cable, 4 Conductor(s), 20AWG, 300V, Communication And Control Cable
Alpha Wire2414C SL005
Wire And Cable, 4 Conductor(s), 20AWG, 300V, Communication And Control Cable
Alpha Wire5154C SL005
Cable, Shielded; 4; 20 AWG; 7 x 28; 0.28 in.; 0.017 in.; 0.032 in.; Premium PVC
Shielded Multiconductor Cable, 4 Conductor, 20Awg, 100Ft, |Belden 83604 002100
Belden 1192A Star Quad Low Impedance Mic & Instrument Cable Str BC 4x24AWG - Yellow - 1000 Ft

Descriptions

Descriptions of Belden 8424 0101000 provided by its distributors.

Multi-Conductor Cable, TNC, 20 AWG, 4 C, Black, EPDM Rubber, Stranded, 600V AC, Indoor, 1000 ft
Wire And Cable, 4 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
SHIELDED MULTICONDUCTOR CABLE, 4 CONDUCTOR, 20AWG, 1000FT, 600V
Shielded Multiconductor Cable, 4 Conductor, 20Awg, 1000Ft, 600V; Cable Shielding:Shielded; No. Of Conductors:4Conductor; Wire Gauge:20Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M Rohs Compliant: Yes |Belden 8424 0101000

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8424-010-1000
  • 8424-0101000
  • 84240101000