Alpha Wire 2414C SL005

Wire And Cable, 4 Conductor(s), 20AWG, 300V, Communication And Control Cable
$ 170.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2414C SL005.

element14 APAC

Datasheet1 page20 years ago
Datasheet4 pages9 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.18%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire2404C SL005
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire2424C SL005
Wire And Cable, 4 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire1896/5C SL005
Multi-Conductor Communication and Control Cable UNSHIELDED 5C 20AWG 20FT
General Cable / CarolE1504S.18.03
MULTICONDUCTOR CABLE, 4C, 18AWG, SOLID, BC, PVC INS, RED PVC JKT, FPLR
General Cable / CarolE2504S.18.03
MULTI-CONDUCTOR CABLE, 18AWG/4C, 300V, SHIELDED RED PVC
General Cable / CarolE1504S.41.03
Cable Electronic Multi-Conductor; Sol Bare Copper; 4C; 18 AWG

Descriptions

Descriptions of Alpha Wire 2414C SL005 provided by its distributors.

Wire And Cable, 4 Conductor(s), 20AWG, 300V, Communication And Control Cable
Alpha Wire 4core control cable, Alpha Essentialsseries, 0.56 mm², 30m, shielding, greyPVCjacket
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:20; No. of Conductors:4; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
Jacket Material = PVC / Jacket Colour = Grey / Halogen Free = No / Shielding = FS / Conductors = 4 / Conductor Insulation = PVC / Cross-Section mm² = 0.56 / Cross-Section AWG AWG = 20 / Jacket Diameter mm = 5.5 / Voltage Rating Max. V = 300 / Temperature Range Min. °C = -20 / Temperature Range Max. °C = 75 / Original Packaging m = 30 / Packaging = Sold by Reel
CABLE, SHIELDED, 20AWG, 4CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:4; Conductor Size AWG:20AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.32mm; Conductor Area CSA:0.562mm²; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:5.7mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Cable Type:Foil Shield; Conductor Make-up:7 / 28; Jacket Material:PE; No. of Cores:4; Operating Temperature Max:75°C; Operating Temperature Min:-20°C; Outer Diameter:5.7mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:0.50mm; Test Voltage:300V; Wire Size:20AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2414C-SL005
  • 2414CSL005