Belden 8422 060500

Shielded Multiconductor Cable, 2 Conductor, 22AWG, 500FT, 1KV
$ 1,045.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8422 060500.

Belden

Datasheet3 pages14 years ago

Newark

element14 APAC

Master Electronics

Amar Radio Corporation

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2012-02-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire1172C SL005
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1172C SL001
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire2401C SL005
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable
Multi-Conductor Cable Polyvinyl Chloride 2Conductors 22AWG 4.32mm 300VAC Chrome Polyvinyl Chloride 30.48m
Multi-Conductor Cable, TNC, 22 AWG, 2 C, Chrome, PVC, Stranded, 300V AC, Indoor, 500 ft
Multi-Conductor Cable, 22 AWG, 2 C, Black, PVC, Stranded, 300V AC, Indoor, 1,000 ft

Descriptions

Descriptions of Belden 8422 060500 provided by its distributors.

SHIELDED MULTICONDUCTOR CABLE, 2 CONDUCTOR, 22AWG, 500FT, 1KV
Multi-Conductor Cable Polyethylene 2Conductors 22AWG 5.86mm 1000VAC Chrome Polyvinyl Chloride 152.4m Reel
2 Conductor,AWG:22 (16 x 34),85% TC Braid,L:500ft
MICROPHONE CABLE, 22AWG/2C, TC, O/A BRAID, PVC, CHROME
Belden 8422 Two-Conductor Low-Impedance Microphone & Instrument Cable Shld/Str TC/Cotton Brd 22AWG - Chrome - 500 Ft
SHLD MULTICOND CABLE, 2COND, 22AWG, 500F
SHIELDED MULTICONDUCTOR CABLE, 2 CONDUCT
2 22 PE CBRD BRD PVC SMART INFRASTRUCTURE SOLUTIONS
Shielded Multiconductor Cable, 2 Conductor, 22Awg, 500Ft, 1Kv; Cable Shielding:Shielded; No. Of Conductors:2Conductor; Wire Gauge:22Awg; Conductor Area Csa:-; Reel Length (Imperial):500Ft; Reel Length (Metric):152.4M; Product Range:-Rohs Compliant: Yes |Belden 8422 060500

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8422-060-500
  • 8422-060500
  • 8422060500