Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 1172C SL001

Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable

$ 359.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1172C SL001.

element14 APAC

Datasheet3 pages9 years ago
Datasheet3 pages13 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

X-ON

Inventory History

3 month trend:
-36.94%

Supply Chain

Introduction Date2017-02-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha Wire882202 SL002
2 Slate Poly-Vinyl Chloride (PVC) 7/28 Multi-Conductor Cable 500.0' 152.4m 22AWG 300V -20C~105C
Alpha Wire6632 WH005
Wire And Cable, 2 Conductor(s), 22AWG, 600V, Communication And Control Cable
Alpha Wire1292C SL005
Shielded Multi-Conductor Cable 2Conductors 22AWG 4.52mm 300VAC Slate 30.48m Spool

Descriptions

Descriptions of Alpha Wire 1172C SL001 provided by its distributors.

Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable
Unshielded 2 Conductor Slate PVC cable on 1000 Foot Spool Put-Ups.
Multiconductor Cable, Unshielded; 2; 22 AWG; 7 x 30; 0.16 in.; 0.010 in.; PVC
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:22; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 22AWG, 2 CORE, SLATE, 304.8M; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; No. of Conductors:2; Conductor Size AWG:22AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.25mm; Conductor Area CSA:0.35mm²; Jacket Colour:Slate; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:4.17mm; Conductor Material:Tinned Copper; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1172C-SL001
  • 1172CSL001