Belden 8412 0061000

Multi-Conductor Cable 20AWG 2C LT BLUE
$ 2,293.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8412 0061000.

Belden

Datasheet3 pages14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Herman ProAV

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RoHS Compliant Spool Active WIRE AND CABLE (Cable Type) Cable
Multi-Conductor Cable 20G 2C SHLD MIC RED
MULTICONDUCTOR CABLE, 3C/20AWG, 26X34, TC, EPDM INS, BRAID, BLACK EPDM
SHIELDED MULTICONDUCTOR CABLE, 6 CONDUCTOR, 20AWG, 100FT, 600V
MULTICONDUCTOR CABLE, 7C, 20AWG, 26X34, TC, EPDM INS, BRAID, BLACK EPDM JKT, CE
Phoenix Contact1432402
AS-INTERFACE EPDM FLAT CONDUCTOR IN YELLOW, 2 X 1.5 MM2, 100 M RING

Descriptions

Descriptions of Belden 8412 0061000 provided by its distributors.

Multi-Conductor Cable 20AWG 2C LT BLUE
Belden 8412 2 Conductor High-Conductivity Analog Microphone Cable Str TC 20 AWG EDPM Jacket - Blue - 1000 Foot
2 20 EPDM BRD EPDM SMART INFRASTRUCTURE SOLUTIONS
Belden Inc 2 #20 Epdm Brd Epdm
20 AWG stranded (26x34) high-conductivity TC conductors, EPDM rubber insulation, rayon braid, TC braid shield (85% coverage), cotton wrap, EPDM jacket.
Shielded Multiconductor Cable, 2 Conductor, 20Awg, 1000Ft, 600V; Cable Shielding:Shielded; No. Of Conductors:2Conductor; Wire Gauge:20Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M Rohs Compliant: Yes |Belden 8412 0061000

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8412-006-1000
  • 8412-0061000
  • 84120061000