Belden 8427 010100

Multiconductor Cable, 7C, 20AWG, 26X34, Tc, Epdm Ins, Braid, Black Epdm Jkt, Ce
$ 937.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8427 010100.

Belden

Datasheet3 pages14 years ago

Newark

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
-2.86%

Related Parts

SHIELDED MULTICONDUCTOR CABLE, 6 CONDUCTOR, 20AWG, 100FT, 600V
Alpha Wire5420/7 SL005
Wire And Cable, 7 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5517 SL005
Wire And Cable, 7 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire85007CY BK005
Wire And Cable, 7 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
MULTICONDUCTOR CABLE, 3C/20AWG, 26X34, TC, EPDM INS, BRAID, BLACK EPDM
Audio Cable Polyvinyl Chloride 7Conductors 20AWG 6.6mm 300VAC Chrome 30.48m

Descriptions

Descriptions of Belden 8427 010100 provided by its distributors.

MULTICONDUCTOR CABLE, 7C, 20AWG, 26X34, TC, EPDM INS, BRAID, BLACK EPDM JKT, CE
Shielded Multi-Conductor Cable Braid Ethylene Propylene Diene Monomer Rubber 7Conductors 20AWG 9.02mm 600VAC Black Ethylene Propylene Diene Monomer Rubber 30.48m Bulk
Shielded Multiconductor Cable, 7 Conductor, 20Awg, 100Ft, 600V; Cable Shielding:Shielded; No. Of Conductors:7Conductor; Wire Gauge:20Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M Rohs Compliant: Yes |Belden 8427 010100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8427-010-100
  • 8427-010100