Belden 8308 060100

Belden 8308 8/22 Low Capacitance Computer Cable for EIA RS-232 Applications - 100 Foot
$ 930.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8308 060100.

Belden

Datasheet3 pages14 years ago

TME

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-2.65%

Related Parts

Alpha Wire6455 BK005
Multi-Pair Cable 4-Conductor (2 Pair Twisted) 22 AWG PVC Jacket Black 100 Feet
Alpha Wire6460 OR005
MULTICONDUCTOR CABLE, 2C, 22 AWG, TWISTED PAIR, ORANGE, PVC, 6460 OR005 SERIES
Alpha Wire6462 VI005
Multi-Conductor Cable 2-Conductor (1 Pair Twisted) 22 AWG Solid PVC Jacket Violet 100 Feet
TE Connectivity / RaychemD-602-0146
Contact, Coax, Pin, 22-26Awg, Solder Rohs Compliant: No |Raychem Te Connectivity 391903-000
TE Connectivity / RaychemD-602-0147
Contact SKT 16 Size Solder ST Cable Mount 22-26AWG
STP Cable 50Conductors 28AWG 30.48m/60.96m/91.44m 8.1mm Tinned Copper Beige 150V Roll

Descriptions

Descriptions of Belden 8308 060100 provided by its distributors.

Belden 8308 8/22 Low Capacitance Computer Cable for EIA RS-232 Applications - 100 Foot
MULTICONDUCTOR CABLE, 8PR/22AWG, 7X30, TC, PVC INS, FOIL&BRAID, CHROME PVC
Computer Cable Tape Semi Rigid Polyvinyl Chloride 16Conductors 22AWG 9.75mm 300VAC Chrome 30.48m
SHIELDED MULTIPAIR CABLE 8PR 100FT 300V CHROME
SHLD MULTIPR CABLE 8PR 100FT 300V CHR
8 PR 22 PVC SHLD PVC AUTOMATION SOLUTIONS (AS)
8PAIR 22AWG OVERALL FOIL/BRAID SHEILD-100FT
SHIELDED MULTIPAIR CABLE 8PR 100FT 300V; SHIELDED MULTIPAIR CABLE 8PR 100FT 300V CHROME; Cable Shielding: Shielded; No. of Pairs: 8 Pair; Wire Gauge: 22AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.48m; Jacket Color: Chrome; Product Range: -

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8308-060-100
  • 8308-060100