Belden 8305 060100

Computer Cable 10Conductors 22AWG 8.18mm Tinned Copper Chrome 300VAC 2.1A
$ 648.12
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8305 060100.

Belden

Datasheet3 pages14 years ago

TME

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-5.21%

Supply Chain

Introduction Date2012-02-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire6455 BK005
Multi-Pair Cable 4-Conductor (2 Pair Twisted) 22 AWG PVC Jacket Black 100 Feet
Alpha Wire6460 OR005
MULTICONDUCTOR CABLE, 2C, 22 AWG, TWISTED PAIR, ORANGE, PVC, 6460 OR005 SERIES
Alpha Wire6462 VI005
Multi-Conductor Cable 2-Conductor (1 Pair Twisted) 22 AWG Solid PVC Jacket Violet 100 Feet
TE Connectivity / RaychemD-602-0146
Contact, Coax, Pin, 22-26Awg, Solder Rohs Compliant: No |Raychem Te Connectivity 391903-000
TE Connectivity / RaychemD-602-0147
Contact SKT 16 Size Solder ST Cable Mount 22-26AWG
STP Cable 50Conductors 28AWG 30.48m/60.96m/91.44m 8.1mm Tinned Copper Beige 150V Roll

Descriptions

Descriptions of Belden 8305 060100 provided by its distributors.

Computer Cable 10Conductors 22AWG 8.18mm Tinned Copper Chrome 300VAC 2.1A
MULTICONDUCTOR CABLE,5PR/22AWG,7X30,TC, PVC INS, FOIL&BRAID, CHROME PVC JKT
5 22 PR PVC SHLD PVC AUTOMATION SOLUTIONS (AS)
MULT-PAIR 10 22AWG CHROME 30.5M
Shielded Cable Multipair, 5Pair, 22Awg, 100Ft, 300V; Cable Shielding:Shielded; No. Of Pairs:5 Pair; Wire Gauge:22Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M; Jacket Color:Chrome Rohs Compliant: Yes |Belden 8305 060100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8305-060-100
  • 8305-060100
  • 8305060100