Belden 83030 006100

Hook-up Wire, 16 AWG, 19X29, Sc, Light Blue Tfe, 300V, 83030 Series
$ 263.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 83030 006100.

Belden

Datasheet2 pages14 years ago

Newark

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
-6.23%

Related Parts

Hook-up Wire 16AWG 30.48m 2.23mm Silver Coated Copper 300VAC 13A
Hook-up Wire 16AWG 30.48m 2.22mm Silver Coated Copper Black 300VAC 13A
Hook-up Wire 16AWG 30.48m 2.23mm Silver Coated Copper 300VAC 13A
Alpha Wire3057 BL005
Wire, Hook-Up; 16 AWG; 26/30; 0.016 in.; 0.095 in.; -40 degC; 300 V; Blue
Alpha Wire3057 GY005
300V 16 AWG 26/30 Green/Yellow PVC Hook Up Wire on 100 Foot Spool Put-Ups.
Alpha Wire3057 YL005
Wire, Hook-Up; 16 AWG; 26/30; 0.016 in.; 0.095 in.; -40 degC; 300 V; Yellow

Descriptions

Descriptions of Belden 83030 006100 provided by its distributors.

HOOK-UP WIRE, 16 AWG, 19X29, SC, LIGHT BLUE TFE, 300V, 83030 SERIES
HOOK UP WIRE, 100FT, 16AWG, COPPER, BLUE
Hook-Up Wire 16AWG UL1180 LT BLU
16 STR TFE BLULT AUTOMATION SOLUTIONS (AS)
HOOK UP WIRE, 100FT, 16AWG, COPPER, BLUE; HOOK UP WIRE, 100FT, 16AWG, COPPER, BLUE; Jacket Material: PTFE; Jacket Color: Blue; Wire Gauge: 16AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Operating Temperature Max: 200°C; Voltage Rating: 300V

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83030-006-100
  • 83030-006100