Alpha Wire 3057 YL005

Wire, Hook-Up; 16 AWG; 26/30; 0.016 in.; 0.095 in.; -40 degC; 300 V; Yellow
$ 84.831
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3057 YL005.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page19 years ago

Master Electronics

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.03%

Supply Chain

Introduction Date2014-04-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire3057 BK005
Wire, Hook-Up; 16 AWG; 26/30; 0.016 in.; 0.095 in.; -40 degC; 300 V; Black
Alpha Wire3057 BL005
Wire, Hook-Up; 16 AWG; 26/30; 0.016 in.; 0.095 in.; -40 degC; 300 V; Blue
Alpha Wire3057 GY005
Alpha Wire overhead cables, 1.3 mm²Cross-sectional area, American Wire Gauge16 AWG, 30mlong
General Cable / CarolC2065A.12.02
Hookup Wire, CSA TR-64 (UL 1007, 1569), 16 AWG, White, 100 ft
General Cable / CarolC2065A.12.06
300 V Hook-Up Wire UL 1007, UL 1569, UL 1015, CSA TR-64, CSA TEW
General Cable / CarolC2065A.12.07
HOOK UP WIRE 100FT 16AWG TIN-COPPER BLUE; Available until stocks are exhausted

Descriptions

Descriptions of Alpha Wire 3057 YL005 provided by its distributors.

Wire, Hook-Up; 16 AWG; 26/30; 0.016 in.; 0.095 in.; -40 degC; 300 V; Yellow
Alpha Wire overhead cables, 1.3 mm²Cross-sectional area, American Wire Gauge16 AWG, 30mlong
Hook-up Wire 1Conductors 16AWG 30.5m/305m 2.41mm Tinned Copper Yellow 300VAC
300V 16 AWG 26/30 Yellow PVC Hook Up Wire on 100 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Hook-Up Wire; Conductor Size AWG:16; No. Strands x Strand Size:26 x 30; Jacket Color:Yellow; Approval Bodies:UL, CSA; Spool Length:100ft; Approval Categories:UL AWM Styles 1007, 1569; CSA TR-64; Passes UL VW-1 Flame Test
Wire Code = 3057 / Cross-Section mm² = 1.32 / Cross-Section AWG AWG = 16 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = Yellow / Conductor Material = Tinned Copper / Voltage Rating Max. V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = CA Prop 65 / Standards Met = CSA FT1 / Standards Met = CSA TR 64 / Standards Met = UL AWM 1007 / Standards Met = UL AWM 1569 / Standards Met = UL VW-1

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3057 YL005..
  • 3057-YL005
  • 3057YL005