Belden 83029 0101000

Hook-up Wire 18AWG 304.8m 1.94mm Silver Coated Copper Black 300VAC 9.2A
$ 3.304
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 83029 0101000.

Belden

Datasheet2 pages14 years ago

Master Electronics

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-69.99%

Related Parts

Alpha Wire5877 WH005
Wire And Cable, 1 Conductor(s), 18AWG, 1000V, Flexible Cord And Fixture Wire
Alpha Wire5877 BL005
Wire And Cable, 1 Conductor(s), 18AWG, 1000V, Flexible Cord And Fixture Wire
Alpha Wire5877 BR005
Wire And Cable, 1 Conductor(s), 18AWG, 1000V, Flexible Cord And Fixture Wire
Wire And Cable, 1 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Hook-up Wire 18AWG 30.48m 2.01mm Tinned Copper Black 300VAC 20A
1 White Poly-Vinyl Chloride (PVC) 16/30 Hook-Up Wire/Cable 1000.0' 304.8m 18AWG 0.019Ohm 300V

Descriptions

Descriptions of Belden 83029 0101000 provided by its distributors.

Hook-up Wire 18AWG 304.8m 1.94mm Silver Coated Copper Black 300VAC 9.2A
HOOK-UP WIRE, 18 AWG, 19X30, SC, BLACK TFE INS, +200C, 300V, 83029 SERIES
Lead Wire, AWM, 18 AWG, Black, Stranded, 1000V, 1000 ft
HOOK UP WIRE, 1000FT, 18AWG COPPER BLACK;
18 STR TFE BLK AUTOMATION SOLUTIONS (AS)
HOOK-UP STRND 18AWG BLACK 1000'
Hook Up Wire, 1000Ft, 18Awg Copper Black; Jacket Material:Ptfe; Jacket Color:Black; Wire Gauge:18Awg; No. Of Max Strands X Strand Size:19 X 30Awg; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Conductor Area Csa:- Rohs Compliant: Yes |Belden 83029 0101000

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83029-010-1000
  • 83029-0101000