Belden 83006 0021000

Hook-up Wire, 22 AWG, 19X34, Sc, Red Tfe Ins, 105C, 600V, 83006 Series
$ 1.297
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 83006 0021000.

Belden

Datasheet2 pages14 years ago

element14 APAC

Electro Sonic

Farnell

TME

Inventory History

3 month trend:
-39.98%

Related Parts

Alpha Wire5855 BK005
Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.051 in.; -60 degC; 600 V ; Black
Alpha Wire5855 OR005
Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.051 in.; -60 degC; 600 V; Orange
Alpha Wire5855 RD005
Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.051 in.; -60 degC; 600 V; Red
Hook-up Wire 22AWG 30.48m 1.27mm Silver Coated Copper 600VAC
Hook-up Wire 22AWG 30.48m 1.3mm Silver Coated Copper 600VAC 4.5A
Hook-up Wire 22AWG 30.48m 1.3mm Silver Coated Copper 600VAC

Descriptions

Descriptions of Belden 83006 0021000 provided by its distributors.

HOOK-UP WIRE, 22 AWG, 19X34, SC, RED TFE INS, 105C, 600V, 83006 SERIES
Hook-up Wire 22AWG 304.8m 1.3mm Silver Coated Copper 600VAC 4.5A
MIL-W-16878/4 Red Tetrafluoroethylene (TFE) 19/34 Hook-Up Wire/Cable 1000.0' 304.8m 22AWG 600V -70C~200C
Lead Wire, AWM, 22 AWG, Red, 19x34, 600V, 1000 ft
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom
22 AWG (19/34) RED Hookup 600V 1000FT (305 MTR)
ER - WIRE, HOOK UP, HIGH TEMPE
RS APAC
22 STR TFE RED AUTOMATION SOLUTIONS (AS)
Hook Up Wire, 1000Ft, 22Awg, Copper, Red; Jacket Material:Ptfe; Jacket Color:Red; Wire Gauge:22Awg; No. Of Max Strands X Strand Size:19 X 34Awg; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Conductor Area Csa:- Rohs Compliant: Yes |Belden 83006 0021000

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83006-002-1000
  • 83006-0021000