Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Belden 83006 006100

Hook-up Wire 22AWG 30.48m 1.3mm Silver Coated Copper 600VAC 4.5A
$ 129.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 83006 006100.

Belden

Datasheet2 pages14 years ago

Farnell

element14 APAC

TME

element14

Inventory History

3 month trend:
+32.41%

Related Parts

Hook-up Wire 22AWG 30.48m 1.27mm Silver Coated Copper 600VAC 4.5A
Hook-up Wire 22AWG 30.48m 1.27mm Silver Coated Copper 600VAC 4.5A
Hook-up Wire 22AWG 30.48m 1.27mm Silver Coated Copper 600VAC 4.5A
Alpha Wire5855 BK005
Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.051 in.; -60 degC; 600 V ; Black
Alpha Wire5855 OR005
Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.051 in.; -60 degC; 600 V; Orange
Alpha Wire5855 RD005
Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.051 in.; -60 degC; 600 V; Red

Descriptions

Descriptions of Belden 83006 006100 provided by its distributors.

Hook-up Wire 22AWG 30.48m 1.3mm Silver Coated Copper 600VAC 4.5A
HOOK-UP WIRE, 22 AWG, 19X34, SC, LIGHT BLUE TFE INS, 105C, 600V
Belden 83006 22 AWG Hook-up/Lead Cable - 100 Foot Roll Blue
HOOK UP WIRE, 100FT, 22AWG, COPPER, BLUE;
Hook-Up Wire 22AWG UL1213 LT BLU
ER - WIRE, HOOK UP, HIGH TEMPE
RS APAC
22 STR TFE BLULT AUTOMATION SOLUTIONS AS
HOOK UP WIRE, 100FT, 22AWG, COPPER, BLUE, 600V; Jacket Material:PTFE; Jacket Color:Blue; Wire Gauge:22AWG; No. of Max Strands x Strand Size:19 x 34AWG; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83006 006100.