Alpha Wire 5855 RD005

Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.051 in.; -60 degC; 600 V; Red
$ 138.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5855 RD005.

JRH Electronics

Datasheet3 pages7 years ago

Farnell

TME

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.26%

Supply Chain

Introduction Date2006-04-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire5855 GR005
Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.051 in.; -60 degC; 600 V; Green
Alpha Wire5855 WH005
Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.051 in.; -60 degC; 600 V; White
Alpha Wire5855 BL005
Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.051 in.; -60 degC; 600 V; Blue

Descriptions

Descriptions of Alpha Wire 5855 RD005 provided by its distributors.

Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.051 in.; -60 degC; 600 V; Red
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 22AWG 30.48m 1.4mm Silver Coated Copper Red 600VAC Spool
Cross Referenced to ALPHA WIRE CORP. - Part: ALP5855-RED-100FT
600 V 22 AWG PTFE Red Hook-Up Wire on 100 Foot Spool
Alpha Wire overhead cables, Premium series, 0.33 mm²Cross-sectional area, American Wire Gauge22 AWG, 30mlong
HOOK-UP WIRE, 100FT, 22AWG, COPPER, RED, 600V
Hook-Up Wire TFE 22G STRD RD 100'
1 MIL-W-16878/4Type E Red Polytetrafluoroethylene (PTFE) Hook-Up Wire/Cable 100.0' 30.5m 22AWG 600V -60C~200C
Wire Code = 5855 / Cross-Section mm² = 0.38 / Cross-Section AWG AWG = 22 / Jacket Material = PTFE / Halogen Free = No / Jacket Colour = Red / Conductor Material = Silver-Plated Copper / Voltage Rating Max. V = 600 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = CA Prop 65 / Standards Met = MIL-W-16878E Type E / Standards Met = NEMA HP3-EXBEB / Standards Met = UL AWM 1213 / Standards Met = UL VW-1

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5855 RD005.
  • 5855-RD005
  • 5855RD005