Belden 82723 8771000

Multiconductor Cable, 2PR/22AWG, 7X30, Tc, Fep Ins, Foil, Natural Ls Pvc
$ 3.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 82723 8771000.

JRH Electronics

Datasheet3 pages14 years ago

TME

Newark

Herman ProAV

Mouser

Inventory History

3 month trend:
-100%

Related Parts

Alpha Wire6455 BK005
Multi-Pair Cable 4-Conductor (2 Pair Twisted) 22 AWG PVC Jacket Black 100 Feet
Alpha Wire6460 OR005
MULTICONDUCTOR CABLE, 2C, 22 AWG, TWISTED PAIR, ORANGE, PVC, 6460 OR005 SERIES
Alpha Wire6462 VI005
Multi-Conductor Cable 2-Conductor (1 Pair Twisted) 22 AWG Solid PVC Jacket Violet 100 Feet
PanduitNK5EPC3BUY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Blue
PanduitNK5EPC7BUY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Blue
PanduitNK5EPC10Y
CABLE MOD 8P8C PLUG-PLUG 10' / Cable Assembly UTP 3.05m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL

Descriptions

Descriptions of Belden 82723 8771000 provided by its distributors.

MULTICONDUCTOR CABLE, 2PR/22AWG, 7X30, TC, FEP INS, FOIL, NATURAL LS PVC
Shielded Multi-Conductor Cable Tape Fluorinated Ethylene Propylene 4Conductors 22AWG 3.88mm 300VAC Natural Low Smoke Polyvinyl Chloride 304.8m Reel
Shielded Cable Multipair, 2Pair, 22Awg, 1000Ft, 300V; Cable Shielding:Shielded; No. Of Pairs:2 Pair; Wire Gauge:22Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M; Jacket Color:Natural Rohs Compliant: Yes |Belden 82723 8771000

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82723-877-1000
  • 82723-8771000