Belden 8233 0101000

Coaxial Cable, RG11/U, 14 AWG, Bc, Solid, Braid Shld, Bc, Fhdpe Ins, Blk, Pe Jkt, 75 Ohms
$ 3,321.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8233 0101000.

Belden

Datasheet3 pages14 years ago
Datasheet3 pages15 years ago

Master Electronics

Herman ProAV

RS (Formerly Allied Electronics)

Related Parts

COAXIAL CABLE, RG11/U,14 AWG, BC, SOLID, BRAID SHLD, BC, FHDPE INS, BLK, PE JKT,75 OHMS
COAXIAL CABLE, RG11/U,14 AWG, BCCS, SOLID, BRAID SHLD, A,FPE INS, BLK PVC JKT,75 OHMS
COAXIAL CABLE, RG11/U,14 AWG, BC, SOLID, BRAID SHLD, BC, FHDPE INS, BLK, PE JKT,75 OHMS
Alpha WireM4208 BK001
COAXIAL CABLE, RG11A/U, 14AWG, 305M, BLK;
Alpha WireM4208 BK005
COAXIAL CABLE, RG11A/U, 14AWG, 30M, BLK;
Alpha WireM4208 BK002
AE COAX, M4208 BLACK 500 FT RG 11/U - COAX - 75 OHM Removed 4/21/23

Descriptions

Descriptions of Belden 8233 0101000 provided by its distributors.

COAXIAL CABLE, RG11/U,14 AWG, BC, SOLID, BRAID SHLD, BC, FHDPE INS, BLK, PE JKT,75 OHMS
Belden 8233 RG11 Type Triaxial Cable - 1000 Foot
Rg-11/U Type Triax Rohs Compliant: Yes |Belden 8233 0101000
CABLE TRIAXIAL RG-11 14AWG 1000'
RG-11U TYPE TRIAX SMART INFRASTRUCTURE SOLUTIONS
RG-11/U TYPE TRIAX BROADCAST1000C010

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8233-010-1000
  • 8233-0101000