Belden 8213 010500

Coaxial Cable, RG11/U, 14 AWG, Bc, Solid, Braid Shld, Bc, Fhdpe Ins, Blk, Pe Jkt, 75 Ohms
$ 1,266.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8213 010500.

Belden

Datasheet3 pages14 years ago

Electro Sonic

Newark

Related Parts

COAXIAL CABLE, RG11/U,14 AWG, BCCS, SOLID, BRAID SHLD, A,FPE INS, BLK PVC JKT,75 OHMS
COAXIAL CABLE, RG11/U,14 AWG, BCCS, SOLID, BRAID SHLD, A,FPE INS, BLK PVC JKT,75 OHMS
Coaxial Cable 1Conductors 14AWG 10.16mm Bare Copper Covered Steel Black 300VAC
Alpha WireM4208 BK001
COAXIAL CABLE, RG11A/U, 14AWG, 305M, BLK;
Alpha WireM4208 BK005
COAXIAL CABLE, RG11A/U, 14AWG, 30M, BLK;
Alpha WireM4208 BK002
AE COAX, M4208 BLACK 500 FT RG 11/U - COAX - 75 OHM Removed 4/21/23

Descriptions

Descriptions of Belden 8213 010500 provided by its distributors.

COAXIAL CABLE, RG11/U,14 AWG, BC, SOLID, BRAID SHLD, BC, FHDPE INS, BLK, PE JKT,75 OHMS
Cable, Coaxial, Rg-11/U, 14Awg, 75 Ohm, 500Ft, Black; Tipo De Cable Coaxial:Rg11; Conductor, Calibre Awg:14Awg; Conductor, Área Csa:-; Impedancia:75Ohm; Longitud Del Rollo (Imperial):500Ft; Longitud Del Rollo (Métrico):152.4M |Belden 8213 010500
CABLE, COAX, 8213, 153M; Reel Length (Imperial):500ft; Reel Length (Metric):152.4m; Conductor Size AWG:14 AWG; No. of Strands x Strand Size:1 x 1.63mm; Jacket Colour:Black; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:10.29mm; Conductor Material:Copper; SVHC:No SVHC (15-Dec-2010); Alpha Type Number:9847 EQUIVALENT; Attenuation @ 100MHz:4.3dB; Attenuation @ 10MHz:1.3dB; Attenuation @ 400MHz:9.5dB; Belden Type Number:8213; Capacitance per Metre:52.8pF; Coaxial Type:RG11U; Conductor Make-up:1 / 1.63mm; Impedance:75ohm; Jacket Material:PE; Operating Temperature Max:80°C; Operating Temperature Min:-55°C; Outer Diameter:10.29mm; RG Cable Type:RG11/U; Screen Type Primary:Copper braid; Secondary Insulation Colour:Black; Secondary Insulation Material:PVC; Velocity of Propagation (%):84%; Voltage Rating VAC:600V; Wire Size:14AWG

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8213-010-500