Belden 8213 0101000

Coaxial Cable, RG11/U, 14 AWG, Bc, Solid, Braid Shld, Bc, Fhdpe Ins, Blk, Pe Jkt, 75 Ohms
$ 2,725.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8213 0101000.

Belden

Datasheet3 pages14 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Related Parts

COAXIAL CABLE, RG11/U,14 AWG, BC, SOLID, BRAID SHLD, BC, FHDPE INS, BLK, PE JKT,75 OHMS
COAXIAL CABLE, RG11/U,14 AWG, BCCS, SOLID, BRAID SHLD, A,FPE INS, BLK PVC JKT,75 OHMS
COAXIAL CABLE, RG11/U,14 AWG, BCCS, SOLID, BRAID SHLD, A,FPE INS, BLK PVC JKT,75 OHMS
Alpha WireM4208 BK001
COAXIAL CABLE, RG11A/U, 14AWG, 305M, BLK;
Alpha WireM4208 BK005
COAXIAL CABLE, RG11A/U, 14AWG, 30M, BLK;
Alpha WireM4208 BK002
AE COAX, M4208 BLACK 500 FT RG 11/U - COAX - 75 OHM Removed 4/21/23

Descriptions

Descriptions of Belden 8213 0101000 provided by its distributors.

COAXIAL CABLE, RG11/U,14 AWG, BC, SOLID, BRAID SHLD, BC, FHDPE INS, BLK, PE JKT,75 OHMS
CABLE COAXIAL RG-11 14AWG 1000'
RG-11U TYPE COAX SMART INFRASTRUCTURE SOLUTIONS
Coaxial Cable, Rg-11/U, 1000Ft, Black; Coaxial Cable Type:Rg11; Conductor Area Csa:-; Conductor Material:Copper; External Diameter:10.287Mm; Impedance:75Ohm; Jacket Color:Black; Jacket Material:Pe; Product Range:-; Wire Gauge:14Awg Rohs Compliant: Yes |Belden 8213 0101000

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8213-010-1000
  • 8213-0101000