Belden 8102 060500

Multiconductor Cable, 2PR, 24AWG, 7X32, Tc, Pe Ins, Foil&braid, Chrome Pvc Jkt, Awm, Cm
$ 1,677.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8102 060500.

Belden

Datasheet3 pages14 years ago

Master Electronics

Newark

Herman ProAV

element14

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire5472L SL005
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire5471L SL005
Multi-Conductor Cables 24AWG1PR SHIELD,STRD 100ft SPOOL SLATE
Alpha Wire5473L SL005
Multi-Conductor Cable Polypropylene 6Conductors 24AWG 1.11mm 300VAC 30.48m Bulk
PanduitUTPCH3Y
Ethernet Cables / Networking Cables Copper Patch Cord Cat 5e off Whit
PanduitUTPCH2Y
Ethernet Cables / Networking Cables Copper Patch Cord Cat 5e Off Whit
PanduitUTPCH1Y
Cable Assembly UTP 0.3m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp

Descriptions

Descriptions of Belden 8102 060500 provided by its distributors.

MULTICONDUCTOR CABLE,2PR,24AWG,7X32,TC, PE INS, FOIL&BRAID, CHROME PVC JKT, AWM, CM
Shielded Cable Multipair, 2Pair, 24Awg, 500Ft, 300V; Cable Shielding:Shielded; No. Of Pairs:2 Pair; Wire Gauge:24Awg; Conductor Area Csa:0.2Mm²; Reel Length (Imperial):500Ft; Reel Length (Metric):152.4M; Jacket Color:Chrome Rohs Compliant: Yes |Belden 8102 060500
CABLE, 8102, 2PAIR, 153M; Reel Length (Imperial):500ft; Reel Length (Metric):152.4m; Current Rating:1.8A; No. of Pairs:2; Wire Size, AWG:24AWG; Conductor Area CSA:0.2mm²; Outer Insulation Colour:Chrome; Outer Insulation Material:PVC; Conductor Make-up:7 / 32AWG; Conductor Material:Tinned Copper; External Diameter:6.9mm; Approval Bodies:UL Style 2919; Primary Insulation Colour:White/Blue, Blue/White, White/Orange, Orange/White; Primary Insulation Material:Datalene; Alpha Type Number:6222C EQUIVALENT; Belden Type Number:8102; Cable UL Style Number:UL2919; Complex Cable Make-Up:4 X 7/32; Conductor Plating:Tin; Core - Core Capacitance:41pF/m; Core-Screen Capacitance:72.2pF; Cores, No. of:4; Impedance:100ohm; Resistance, per Metre:78.7ohm/km; Screen Type, Primary:Aluminium Polyester; Screen Type, Secondary:Tinned copper braid; Secondary Insulation Colour:Chrome; Secondary Insulation Material:PVC; Velocity of Propagation:78%; Wire Type, Drain:Tinned Copper

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8102-060-500
  • 8102-060500