Belden 1804A J5C500

Multi-Conductor Cable, TNC, 28 AWG, 4 C, Matte Black, PVC, Stranded, 100V AC, Indoor, 500 ft
$ 1,310.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 1804A J5C500.

Belden

Datasheet3 pages14 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-100%

Related Parts

Alpha Wire3304 SL005
Wire And Cable, 4 Conductor(s), 28AWG, 600V, Communication And Control Cable
Alpha Wire86402CY SL005
Cable, Multipair; 2; 28 AWG; 7/36; Foil and 85% Tinned Copper Braid; 0.23 in.
Alpha Wire1122 CL005
Wire And Cable, 4 Conductor(s), 28AWG, 283V, Communication And Control Cable
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Belden 1804A J5C500 provided by its distributors.

Multi-Conductor Cable, TNC, 28 AWG, 4 C, Matte Black, PVC, Stranded, 100V AC, Indoor, 500 ft
Shielded Multiconductor Cable, 4 Conductor, 28Awg, 500Ft, 100V; Cable Shielding:Shielded; No. Of Conductors:4Conductor; Wire Gauge:28Awg; Conductor Area Csa:-; Reel Length (Imperial):500Ft; Reel Length (Metric):152.4M Rohs Compliant: No |Belden 1804A J5C500
SHLD MULTICOND CABLE 4COND 28AWG 500FT;; SHLD MULTICOND CABLE 4COND 28AWG 500FT; Reel Length (Imperial):500ft; Reel Length (Metric):152.4m; No. of Conductors:4; Conductor Size AWG:28AWG; Voltage Rating:100V; No. of Strands x Strand Size:19 x 40AWG; Jacket Color:Black

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1804A-J5C-500
  • 1804A-J5C500