Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 3304 SL005

Wire And Cable, 4 Conductor(s), 28AWG, 600V, Communication And Control Cable
$ 1,092.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3304 SL005.

Farnell

Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Datasheet1 page17 years ago

element14

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.10%

Supply Chain

Introduction Date2013-07-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha Wire3303 SL005
Wire And Cable, 3 Conductor(s), 28AWG, 600V, Communication And Control Cable
Alpha Wire1122 CL005
Wire And Cable, 4 Conductor(s), 28AWG, 283V, Communication And Control Cable
Alpha Wire58124 SL002
Wire And Cable, 4 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
General Cable / CarolE2004S.30.10
MULTICONDUCTOR CABLE, 4C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR
General Cable / CarolE2004S.18.10
MULTICONDUCTOR CABLE, 4C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR
General Cable / CarolE2104S.30.86
MULTICONDUCTOR CABLE, 4C, 22AWG, 7X30, BC, PVC INS, FOIL, NATURAL PVC JKT, CMP

Descriptions

Descriptions of Alpha Wire 3304 SL005 provided by its distributors.

Wire And Cable, 4 Conductor(s), 28AWG, 600V, Communication And Control Cable
Cable, Multicond; 4C; 28AWG; 7x36; TC; PVC ins; Braid shld; PVC jkt; Slate; 600V
Shielded Multi-Conductor Cable Braid Polyvinyl Chloride 4Conductors 28AWG 3.6mm 600VAC Slate Polyvinyl Chloride 30.48m Spool
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:28; No. of Conductors:4; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3304 SL005..
  • 3304 SL005...
  • 3304-SL005
  • 3304SL005