Belden 1700A 0061000

Multiconductor Cable, 4PR, 24AWG, Solid, Bc, Po Ins, Blue Pvc Jkt, Cmp
$ 0.416
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 1700A 0061000.

Belden

Datasheet4 pages14 years ago

Newark

Herman ProAV

element14

RS (Formerly Allied Electronics)

Related Parts

PanduitNK5EPC3BUY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Blue
PanduitNK5EPC7BUY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Blue
PanduitNK5EPC5BUY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Blue
Ribbon Cable, LSZH Twisted Pair Flat, Unscreened, 16 Core, 28 AWG, 100 ft, 30.5 m
Twisted Pair Flat Cable Polyolefin 10Conductors 28AWG 150V 30.48m Box
Wire And Cable, 50 Conductor(s), 28AWG, 150V, Flat Cable

Descriptions

Descriptions of Belden 1700A 0061000 provided by its distributors.

MULTICONDUCTOR CABLE, 4PR, 24AWG, SOLID, BC, PO INS, BLUE PVC JKT, CMP
Cable UTP Horizontal; 4 Pair; CAT 5e; 24 AWG; Blue
WIRE,CAT5E,BLUE,1700A-1000', 4PR,UTP,24AWG,DATATWIST 350
BELDEN 1700A 006-1000 Data Twist 350t,Non-Plenum,Blue,1000 ft.
Networking Cables 24AWG 4PR CAT 5E 1000' SPOOL LT BLUE
Belden 1700A CAT5Eplus Horizontal Bonded-Pair 4 Pair UTP LS-PVC High Performance Data Cable - Blue - 1000 Foot
CAT5E 4PRB UUTP CMR REEL SMART INFRASTRUCTURE SOLUTIONS
Cat5E+ 4Prb U/Utp Cmr Reel |Belden 1700A 0061000
UNSHLD MULTIPR CABLE 4PR 1000FT 300V BLU; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; LAN Category:Cat5e; No. of Pairs:4; Conductor Size AWG:24AWG; Jacket Color:Blue; Jacket Material:PVC (Polyvinyl Chloride)

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1700A 006-1000
  • 1700A-006-1000
  • 1700A-0061000
  • 1700A0061000