3M HF100/16TP

Ribbon Cable, LSZH Twisted Pair Flat, Unscreened, 16 Core, 28 AWG, 100 ft, 30.5 m
$ 240.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M HF100/16TP.

IHS

Datasheet2 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Wire And Cable, 20 Conductor(s), 28AWG, 300V, Flat Ribbon Cable
Twisted Pair Flat Cable Polyolefin 10Conductors 28AWG 150V 30.48m Box
3M Interconnect Solutions80-0009-2898-8
Twisted Pair Flat Cable Expanded Copper Polyvinyl Chloride 34Conductors 28AWG 150V Black 30.48m
Twisted Pair Flat Cable Expanded Copper Polyvinyl Chloride 26Conductors 28AWG 150V Black 30.48m
TE Connectivity1-57013-5
Flat Cable Polyvinyl Chloride 30Conductors 30AWG 150VAC Gray/Red Edge 30.48m T/R
Amphenol Spectra-Strip191-3003-068
Flat Cable Polyvinyl Chloride 68Conductors 150V Gray/Black Edge 30.48m Automotive

Descriptions

Descriptions of 3M HF100/16TP provided by its distributors.

Ribbon Cable, LSZH Twisted Pair Flat, Unscreened, 16 Core, 28 AWG, 100 ft, 30.5 m
CABLE, 16C, 28AWG, 7X36, TC, LSZH PO INS, BLUE/WHITE FLAT RIBBON CABLE, AWM
Cable, Twist-To-Flat, 28Awg, 30.48M, 16Cond, 150V, Blu/Wht; Cable Shielding:Unshielded; No. Of Conductors:16Conductor; Wire Gauge:28Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M Rohs Compliant: Yes |3M HF100/16TP
RIBBON CABLE, 16WAY, 30.5M, 28AWG, 50V; Cable Shielding:Unscreened; No. of Cores:16Core; Wire Gauge:28AWG; Conductor Area CSA:-; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Jacket Colour:Blue, White; Cable Width:20.3mm; No. of Max Strands x Strand Size:7 x 36AWG; Pitch Spacing:1.27mm; Voltage Rating:50V; Conductor Material:Tinned Copper; Jacket Material:Polyolefin, Zero Halogen; Ribbon Cable Type:Twisted Pair to Flat Ribbon Cable; Product Range:HF100 Series

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0013-8525-3
  • 80001385253