Belden 1695A 0031000

Belden 1695A CMP/Plenum Rated RG6 6G-SDI/UHDTV Coaxial Video Cable 18AWG - Orange - 1000 Foot
$ 11.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 1695A 0031000.

Belden

Datasheet4 pages14 years ago

TME

RS (Formerly Allied Electronics)

Newark

Herman ProAV

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Coaxial Cable Tape/Braid Foam High Density Polyethylene 18AWG 6.96mm 300VAC Black 304.8m Reel
Belden 1694A CMR Rated 6G-SDI RG6 75 Ohm Digital Coaxial Video Cable 18AWG - Blue - Per Foot
Coaxial Cable Tape/Braid Foam High Density Polyethylene 18AWG 6.96mm 300VAC Black 152.4m Reel
Alpha Wire9104 BK001
Cable, Coaxial; 18 AWG; Solid CW; 0.245 in.; Black FP; A/P 95% TC Braid
Alpha Wire6458 BK001
BLACK COAXIAL CABLE, POLYVINYL CHLORIDE PVC SHEATH RG6/U
Alpha Wire9104 BK002
Cable, Coaxial; 18 AWG; Solid CW; 0.245 in.; Black FP; A/P 95% TC Braid

Descriptions

Descriptions of Belden 1695A 0031000 provided by its distributors.

Belden 1695A CMP/Plenum Rated RG6 6G-SDI/UHDTV Coaxial Video Cable 18AWG - Orange - 1000 Foot
Wire And Cable, 1 Conductor(s), 18AWG, 300V, Coaxial Cable
Coaxial Cable 18 AWG Solid Bare Copper 5.82mm Orange 1C
Coaxial Cable, Rg-6/U, 1000Ft, Orange; Coaxial Cable Type:Rg6; Conductor Area Csa:-; Conductor Material:Copper; External Diameter:5.944Mm; Impedance:75Ohm; Jacket Color:Orange; Jacket Material:Fep; Product Range:-; Wire Gauge:18Awg Rohs Compliant: Yes |Belden 1695A 0031000

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1695A-003-1000
  • 1695A-0031000
  • 1695A0031000