Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 9104 BK001

Cable, Coaxial; 18 AWG; Solid CW; 0.245 in.; Black FP; A/P 95% TC Braid
$ 4,700.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 9104 BK001.

Farnell

Datasheet4 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

CATV Coaxial Cable Dual Foil & Braid Shield Black 1000 ft (305m)
Alpha Wire6458 BK001
BLACK COAXIAL CABLE, POLYVINYL CHLORIDE PVC SHEATH RG6/U
Alpha Wire6458 BK002
BLACK COAXIAL CABLE, POLYVINYL CHLORIDE PVC SHEATH RG6/U
Alpha Wire9011A BK001
COAXIAL CABLE, RG11A/U, 18 AWG, TC, 7X26, BRAID SHLD, BC, PE INS, BLK, PVC JKT
Pomona Electronics2249-E-60
Pomona 2249-E-60 BNC Male Cable Assembly with Strain Relief, 75 Ohms, 60", RG59B/U, 2249 Series
Pomona Electronics2249-E-36
Pomona 2249-E-36 BNC Male Cable Assembly with Strain Relief, 75 Ohms, 36", RG59B/U, 2249 Series

Descriptions

Descriptions of Alpha Wire 9104 BK001 provided by its distributors.

Cable, Coaxial; 18 AWG; Solid CW; 0.245 in.; Black FP; A/P 95% TC Braid
Coaxial Cable 18G RG6/U 75 OHM LAN
AE COAX, 9104 BLACK 1000 FT 18AWG RG6/U 75OHM FOAM FEP Removed 4/21/23
COAX CABLE, RG6, 18AWG, 75OHM, 305M;
18AWG RG-6 1000.0' (304.80m) 75 Ohms
Coaxial Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:18; Jacket Color:Black; Jacket Material:Fluoropolymer; No. Strands x Strand Size:Solid; Coaxial RG/U Type:6; Impedance:75ohm ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9104-BK001
  • 9104BK001