Belden 1583A 0081000

Wire And Cable, 8 Conductor(s), 24AWG, 300V, Communication Cable
$ 0.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 1583A 0081000.

Belden

Datasheet4 pages14 years ago

TME

element14 APAC

Newark

Herman ProAV

Inventory History

3 month trend:
+226%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5472L SL005
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire5471L SL005
Multi-Conductor Cables 24AWG1PR SHIELD,STRD 100ft SPOOL SLATE
Alpha Wire5473L SL005
Multi-Conductor Cable Polypropylene 6Conductors 24AWG 1.11mm 300VAC 30.48m Bulk
Twisted Pair Flat Cable Polyvinyl Chloride 10Conductors 28AWG 300V 30.48m Roll
Twisted Pair Flat Cable 20Conductors 28AWG 30.48m Tinned Copper 300V Roll
Twisted Pair Flat Cable Polyvinyl Chloride 14Conductors 28AWG 300V 30.48m Roll

Descriptions

Descriptions of Belden 1583A 0081000 provided by its distributors.

Wire And Cable, 8 Conductor(s), 24AWG, 300V, Communication Cable
Multi-Conductor Cable Polyolefin 8Conductors 24AWG 4.8mm 300VAC Gray 304.8m Reel
Local Area Network Cable 24AWG 4PAIR 1000ft SPOOL GRAY
MULTICONDUCTOR CABLE, 4PR/24AWG, SOLID, BC, PO INS, GRAY PVC
Cable UTP Horizontal; 4 Pair; CAT 5E; 24 AWG; Gray
UNSHIELDED MULTIPAIR CABLE, 4PAIR, 1000FT
Multi-Paired Cables 24AWG 4PR UNSHLD 1000ft SPOOL GRAY
Belden 1583A Riser/CMR U/UTP CAT5e Premise Horizontal 4 Non-Bonded Pair Cable 200MHz 24AWG - Grey - 1000 Foot
CAT5E 4PR UUTP CMR REEL SMART INFRASTRUCTURE SOLUTIONS
Cat5E 4Pr U/Utp Cmr Reel |Belden 1583A 0081000
CABLE CAT5 8 24AWG GRAY 304.8M

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1583A 008 1000
  • 1583A-008-1000
  • 1583A-0081000
  • 1583A0081000