Belden 1505ABHDL

RG59 Bnc 1PC Locking Compression Connector, 6GHZ, Hd, Red Color Band
$ 4.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 1505ABHDL.

Belden

Datasheet4 pages14 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Herman ProAV

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2024-04-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF112133
connector, rf coaxial, bnc str crimp plug, captive cont, for rg179, 187 cable, 75 ohm
Amphenol RF031-71013-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg179, 187, 75 ohm-t2
Amphenol RF222113
RF / Coaxial Connector, F Coaxial, Straight Plug, Solder, 75 ohm, Belden 179DT, RG179, Brass
TE Connectivity5413589-8
Connector, Crimp; 75 Ohms; Straight; Coaxial; BNC; Gold; Plug; Brass; Polyethylene
TE Connectivity5-1634502-2
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity5-1634511-2
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack

Descriptions

Descriptions of Belden 1505ABHDL provided by its distributors.

RG59 BNC 1PC LOCKING COMPRESSION CONNECTOR, 6GHZ, HD, RED COLOR BAND
CONN LCK RG59 BNC HD50 PK SMART INFRASTRUCTURE SOLUTIONS
RF/COAX, HD BNC PLUG, STR, CRIMP, 75 OHM
CONN LCK RG59 BNC HD/50 PK CONNECTIVITY
RF/COAX, HD BNC PLUG, STR, CRIMP, 75OHM,; RF/COAX, HD BNC PLUG, STR, CRIMP, 75OHM, RED; Series:HD Brilliance; Body Style:Straight Plug; Connector Type:HD BNC Coaxial; Coaxial Termination:Crimp; Impedance:75ohm; RG Cable Type:RG-59; Frequency Max:4.5GHz

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR