Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 9058X BK002

Cable, Coaxial; 20 AWG; Solid; 0.195 in.; PVC; 95% TC Braid; Solid PE; Black
$ 538.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 9058X BK002.

Electro Sonic

Datasheet3 pages7 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire9058A BK005
Coaxial Cable Braid Polyethylene 21AWG 5.05mm 1400VAC Black 30.48m Spool
Alpha Wire9058AC BK005
Cable, Coaxial; 20 AWG; 19/0.0071; 0.195 in.; PVC; 95% TC Braid; Solid PE
Alpha Wire9058 BK005
CABLE COAXIAL RG-58 20AWG 100
Pomona Electronics2249-C-60
Coaxial Cable Assembly 50 Ohm BNC Male to BNC Male 20AWG 60 Inch
Pomona Electronics2249-C-36
Cable Assy; 36 in.; 20 AWG; RG58C/U; Non Booted; Black Jacket; UL Listed
Pomona Electronics5223-60
Pomona 5223-60 Triaxial Cable (Male), 3 Lug, 60” Long, 50 Ohms, 500 V, 5223 Series

Descriptions

Descriptions of Alpha Wire 9058X BK002 provided by its distributors.

Cable, Coaxial; 20 AWG; Solid; 0.195 in.; PVC; 95% TC Braid; Solid PE; Black
Coaxial Cables 20AWG 1C SHIELD 500ft SPOOL BLACK
AE COAX, 9058X BLACK 500 FT 20AWG RG58/U 53OHM PE Removed 4/21/23
20AWG RG-58 500.0' (152.40m) 51.5 Ohms
Coaxial Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:20; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:Solid; Coaxial RG/U Type:58; Impedance:53ohm ;RoHS Compliant: Yes
CABLE, COAX, RG58/U, BLACK, 152.4M; Coaxial Cable Type: RG58; Wire Gauge: 20AWG; Conductor Area CSA: 0.52mm²; Impedance: 53.5ohm; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Black; Jacket Material: PVC; Conductor Material: Copper; No. of Max Strands x Strand Size: Solid; External Diameter: 4.95mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Conductor Make-up: 1 / 20AWG; Outer Diameter: 4.95mm; Wire Size: 20AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9058X-BK002
  • 9058XBK002