Belden 1505A 0041000

Coaxial Cable Tape/Braid Foam High Density Polyethylene 20AWG 5.92mm 300V Yellow 304.8m Reel
$ 869.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 1505A 0041000.

Belden

Datasheet4 pages14 years ago

TME

Master Electronics

Newark

Herman ProAV

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2014-08-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire9058A BK005
Coaxial Cable Braid Polyethylene 21AWG 5.05mm 1400VAC Black 30.48m Spool
Alpha Wire9058X BK001
Cable, Coaxial; 20 AWG; Solid; 0.195 in.; PVC; 95% TC Braid; Solid PE; Black
Alpha Wire9058AC BK002
Cable, Coaxial; 20 AWG; 19/0.0071; 0.195 in.; PVC; 95% TC Braid; Solid PE
TE Connectivity / Raychem7520A1311-0
Wire And Cable 20Awg Communication Cable |Raychem Te Connectivity 440672-000
TE Connectivity / Raychem7522A1311-0
Coaxial Cable 1Conductors 22AWG 4.95mm Tinned Copper Black
TE Connectivity / Raychem5026A1317-0
Coaxial Cable (RG-Type Cheminax Ethernet and Twin-Ax)

Descriptions

Descriptions of Belden 1505A 0041000 provided by its distributors.

Coaxial Cable Tape/Braid Foam High Density Polyethylene 20AWG 5.92mm 300V Yellow 304.8m Reel
Wire And Cable, 1 Conductor(s), 20AWG, 300V, Coaxial Cable
Coaxial Cable 20 AWG Solid Bare Copper 5.92mm Yellow 1C
COAXIAL CABLE, RG-59/U, 1000FT, YELLOW; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Coaxial Cable Type:RG59; Conductor Size AWG:20AWG; Jacket Color:Yellow; Jacket Material:PVC (Polyvinyl Chloride)
COAXIAL CABLE, RG-59/U, 1000FT, YELLOW; Coaxial Cable Type:RG59; Conductor Area CSA:-; Conductor Material:Copper; External Diameter:5.918mm; Impedance:75ohm; Jacket Color:Yellow; Jacket Material:PVC; Product Range:-; Wire Gauge:20AWGRoHS Compliant: Yes

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1505A-004-1000
  • 1505A-0041000
  • 1505A0041000