Belden 1348A 0021000

Multi-Conductor Cable, 20 AWG, 3 C, Red, PVC, Stranded, 300V AC, Indoor, 1000 ft
$ 3,340.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 1348A 0021000.

Belden

Datasheet3 pages14 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+171%

Supply Chain

Introduction Date2018-07-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1896C SL005
Wire And Cable, 3 Conductor(s), 20AWG, 300V, Communication And Control Cable
Alpha Wire65003 SL005
Wire And Cable, 3 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5463C SL005
Wire And Cable, 3 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
SHIELDED MULTICONDUCTOR CABLE, 3 CONDUCTOR, 20AWG, 100FT, 600V
UNSHIELDED CABLE TRIAD, 3 CONDUCTOR, 20AWG, 500FT, 300V
SHIELDED MULTICONDUCTOR CABLE, 3 CONDUCTOR, 20AWG, 500FT, 300V

Descriptions

Descriptions of Belden 1348A 0021000 provided by its distributors.

Multi-Conductor Cable, 20 AWG, 3 C, Red, PVC, Stranded, 300V AC, Indoor, 1000 ft
MULTICONDUCTOR CABLE,3C,20AWG,7X28,BC, FHDPE INS, FOIL + BRAID, RED PVC JKT, CM
CABLE, DATA, CC-LINK, RED, 304.8M; Cable Shielding: Screened; No. of Cores: 3Core; Wire Gauge: 20AWG; Conductor Area CSA: -; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Red; No. of Max Strands x
Shld Flex Cable, 3Cond, 20Awg, 305M; Cable Shielding:Shielded; No. Of Conductors:3Conductor; Wire Gauge:20Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Jacket Color:Red; Jacket Material:Pvc Rohs Compliant: Yes |Belden 1348A 0021000

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1348A-002-1000
  • 1348A-0021000
  • 1348A0021000