Alpha Wire 1896C SL005

Wire And Cable, 3 Conductor(s), 20AWG, 300V, Communication And Control Cable
$ 107.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1896C SL005.

element14 APAC

Datasheet1 page20 years ago
Datasheet3 pages9 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+36.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha WireM33403 SL005
Wire And Cable, 3 Conductor(s), 20AWG, 300V, Communication And Control Cable
Alpha Wire1898C SL005
Wire And Cable, 3 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha WireM113233-SL005
CABLE 3CON 20AWG SLATE SHLD 100'

Descriptions

Descriptions of Alpha Wire 1896C SL005 provided by its distributors.

Wire And Cable, 3 Conductor(s), 20AWG, 300V, Communication And Control Cable
Multi-Conductor Cable 3Conductors 20AWG 4.8mm 300VAC Gray 30.48m Spool
Multiconductor Cable, Unshielded; 3; 20 AWG; 7 x 28; 0.19 in.; 0.016 in.; PVC
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:20; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, UL2509, 20AWG, 3 CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:3; Conductor Size AWG:20AWG; Voltage Rating:300V; No. of Strands x Strand Size:10 x 0.25mm; Conductor Area CSA:0.51mm²; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:4.8mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Cable Type:Unshielded; Conductor Make-up:10 / 0.25mm; Jacket Material:PVC; No. of Cores:3; Operating Temperature Max:75°C; Outer Diameter:4.8mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:0.50mm; Voltage Rating V AC:300V; Wire Size:20AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1896C-SL005
  • 1896CSL005