Alpha Wire 65003 SL005

Wire And Cable, 3 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
$ 180.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 65003 SL005.

Newark

Datasheet4 pages9 years ago

TME

Farnell

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-25.51%

Alternate Parts

Price @ 1000
$ 180.456
$ 999.288
$ 999.288
Stock
48
19
19
Authorized Distributors
6
6
6
Wire/Cable Type
-
Multi-Conductor
Multi-Conductor
Wire/Cable Gauge
20 AWG
20 AWG
20 AWG
Conductor Material
Copper
Copper
Copper
Insulation Material
PVC
PVC
PVC
Number of Conductors
3
3
3
Insulation Diameter
-
6.3754 mm
6.3754 mm
Insulation Thickness
-
889 µm
889 µm
Shielding
Unshielded
Unshielded
Unshielded

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Alpha Wire1896C SL005
Wire And Cable, 3 Conductor(s), 20AWG, 300V, Communication And Control Cable
Alpha Wire5053C BK199
Wire And Cable, 3 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha WireM113233-SL005
CABLE 3CON 20AWG SLATE SHLD 100'
Wire And Cable, 3 Conductor(s), 22AWG, 150V, Flexible Cord And Fixture Wire
Audio Cable Polyvinyl Chloride 4Conductors 20AWG 5.5mm 300VAC Chrome 30.48m
MULTICONDUCTOR CABLE,3C/24AWG,7X32,TC, PVC INS, FOIL, CHROME PVC, AWM, 9533 SERIES

Descriptions

Descriptions of Alpha Wire 65003 SL005 provided by its distributors.

Wire And Cable, 3 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Cable, Standard-Flex; 3; 20 AWG; 10 x 30; 0.240 in.; 0.022 in.; Lubricated PVC
Flexible Cable Polyvinyl Chloride 3Conductors 20AWG 2.66mm 600VAC Slate 30.48m Spool

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65003-SL005
  • 65003SL005